Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



MIC2212-WSYML-TR | |
|---|---|
DigiKey Part Number | MIC2212-WSYML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2212-WSYML-TR |
Description | IC REG LINEAR 1.6V/3.3V 10MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2212-WSYML-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 40dB (1KHz ~ 20kHz) |
Part Status Active | Control Features Enable, Power On Reset |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Voltage - Output (Min/Fixed) 1.6V, 3.3V | Supplier Device Package 10-MLF® (3x3) |
Voltage Dropout (Max) 0.25V @ 150mA, 0.42V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2214-WSYML-TR | Microchip Technology | 0 | MIC2214-WSYML-TR-ND | 0,74604 € | Parametric Equivalent |
| LP3996SD-0833/NOPB | Texas Instruments | 1.858 | 296-LP3996SD-0833/NOPBCT-ND | 1,06000 € | Similar |
| LP3996SD-1833/NOPB | Texas Instruments | 2.773 | LP3996SD-1833/NOPBCT-ND | 1,06000 € | Similar |
| LP3996SD-2533/NOPB | Texas Instruments | 780 | 296-44030-1-ND | 1,06000 € | Similar |
| LP3996SD-3033/NOPB | Texas Instruments | 1.000 | 296-LP3996SD-3033/NOPBCT-ND | 0,51942 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57589 € | 2.879,45 € |
| Unit Price without VAT: | 0,57589 € |
|---|---|
| Unit Price with VAT: | 0,68531 € |




