


LP3996SD-1833/NOPB | |
|---|---|
DigiKey Part Number | LP3996SD-1833/NOPBTR-ND - Tape & Reel (TR) LP3996SD-1833/NOPBCT-ND - Cut Tape (CT) LP3996SD-1833/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3996SD-1833/NOPB |
Description | IC REG LINEAR 1.8V/3.3V 10-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP3996SD-1833/NOPB Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V, 3.3V | Supplier Device Package 10-WSON (3x3) |
Voltage Dropout (Max) 0.22V @ 150mA, 0.55V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3996QSD-1833/NOPB | Texas Instruments | 17.962 | 296-37068-1-ND | 1,41000 € | Parametric Equivalent |
| LP3996QSDX-1833/NOPB | Rochester Electronics, LLC | 8.735 | 2156-LP3996QSDX-1833/NOPB-296-ND | 0,80741 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,69640 € | 17,41 € |
| 100 | 0,61560 € | 61,56 € |
| 250 | 0,57720 € | 144,30 € |
| 500 | 0,55406 € | 277,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53500 € | 535,00 € |
| 2.000 | 0,51932 € | 1.038,64 € |
| 3.000 | 0,51146 € | 1.534,38 € |
| 5.000 | 0,50276 € | 2.513,80 € |
| 7.000 | 0,49767 € | 3.483,69 € |
| 10.000 | 0,49278 € | 4.927,80 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

