MIC2212-JSBML TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,52497 €
Datasheet

Direct


Microchip Technology
In Stock: 10
Unit Price: 1,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.858
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.873
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 780
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.000
Unit Price: 0,47968 €
Datasheet

Similar


Texas Instruments
In Stock: 2.149
Unit Price: 0,96000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2212-JSBML TR

DigiKey Part Number
MIC2212-JSBMLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2212-JSBML TR
Description
IC REG LINEAR 2.5V/3.3V 10MLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC2212-JSBML TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA, 0.42V @ 300mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
60dB ~ 40dB (1KHz ~ 20kHz)
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package
10-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes