MIC2211-OFBML-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,54972 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2211-OFBML-TR

DigiKey Part Number
MIC2211-OFBML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2211-OFBML-TR
Description
IC REG LINEAR 2.9V/1.5V 10MLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
PSRR
60dB ~ 40dB (1KHz ~ 20kHz)
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Voltage - Output (Min/Fixed)
2.9V, 1.5V
Supplier Device Package
10-MLF® (3x3)
Voltage Dropout (Max)
0.25V @ 150mA, 0.42V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2211-OFYML-TRMicrochip Technology0576-2622-2-ND0,54972 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,56306 €2.815,30 €
Manufacturers Standard Package
Unit Price without VAT:0,56306 €
Unit Price with VAT:0,67004 €