Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2211-OFYML-TR

DigiKey Part Number
576-2622-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2211-OFYML-TR
Description
IC REG LINEAR 2.9V/1.5V 10MLF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC2211-OFYML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
PSRR
60dB ~ 40dB (1KHz ~ 20kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Voltage - Output (Min/Fixed)
2.9V, 1.5V
Supplier Device Package
10-MLF® (3x3)
Voltage Dropout (Max)
0.25V @ 150mA, 0.42V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,54972 €2.748,60 €
Manufacturers Standard Package
Unit Price without VAT:0,54972 €
Unit Price with VAT:0,65417 €