Direct

MIC2169ABMM | |
|---|---|
DigiKey Part Number | MIC2169ABMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2169ABMM |
Description | IC REG CTRLR BUCK 10MSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2169ABMM Models |
Category | Frequency - Switching 500kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 92% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 14.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2169AYMM | Microchip Technology | 0 | 576-1709-5-ND | 2,34840 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43450 € | 717,25 € |
| Unit Price without VAT: | 1,43450 € |
|---|---|
| Unit Price with VAT: | 1,70706 € |


