Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2169AYMM

DigiKey Part Number
576-1709-5-ND
Manufacturer
Manufacturer Product Number
MIC2169AYMM
Description
IC REG CTRLR BUCK 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2169AYMM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
500kHz
Manufacturer
Microchip Technology
Duty Cycle (Max)
92%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
10-MSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3V ~ 14.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2002,34840 €469,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,34840 €
Unit Price with VAT:2,79460 €