Similar

MIC2159YMME | |
|---|---|
DigiKey Part Number | 576-1588-ND |
Manufacturer | |
Manufacturer Product Number | MIC2159YMME |
Description | IC REG CTRLR BUCK 10MSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2159YMME Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 14.5V |
Manufacturer Microchip Technology | Frequency - Switching 400kHz |
Series | Duty Cycle (Max) 92% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2169BYMME | Microchip Technology | 170 | 576-3545-5-ND | 2,38000 € | Similar |


