
MIC2169BYMME | |
|---|---|
DigiKey Part Number | 576-3545-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC2169BYMME |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2169BYMME Models |
Category | Frequency - Switching 500kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 92% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 14.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 25 | 1,96200 € | 49,05 € |
| 100 | 1,90620 € | 190,62 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

