MIC2142YM5-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,51045 €
Datasheet

Similar


Microchip Technology
In Stock: 327
Unit Price: 2,29000 €
Datasheet
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.2V 1 Output 200mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2142YM5-TR

DigiKey Part Number
576-1062-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2142YM5-TR
Description
IC REG BOOST FLYBACK ADJ SOT23-5
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.2V 1 Output 200mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
MIC2142YM5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
22V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
330kHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.2V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2145YML-TRMicrochip Technology0576-2598-2-ND0,51045 €Similar
MIC2145YMM-TRMicrochip Technology327576-1540-1-ND2,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes