Parametric Equivalent

MIC2145YML-TR | |
|---|---|
DigiKey Part Number | 576-2598-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2145YML-TR |
Description | IC REG BOOST FLYBACK ADJ 10MLF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.4V 1 Output 500mA 10-VFDFN Exposed Pad, 10-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC2145YML-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 450kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MLF® (3x3) |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2145BML-TR | Microchip Technology | 0 | MIC2145BML-TR-ND | 1,39214 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51453 € | 2.572,65 € |
| Unit Price without VAT: | 0,51453 € |
|---|---|
| Unit Price with VAT: | 0,61229 € |


