Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

MIC2076-2YM-TR | |
|---|---|
DigiKey Part Number | MIC2076-2YM-TR-ND - Tape & Reel (TR) MIC2076-2YM-CT-ND - Cut Tape (CT) MIC2076-2YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2076-2YM-TR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.25A 8-SOIC |
EDA/CAD Models | MIC2076-2YM-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.25A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2026-2YM | Microchip Technology | 5.275 | 576-3364-5-ND | 1,09000 € | Parametric Equivalent |
| MIC2026-2YM-TR | Microchip Technology | 22.181 | 576-1060-1-ND | 1,16000 € | Parametric Equivalent |
| MIC2076-2YM | Microchip Technology | 130 | 576-1061-ND | 1,39000 € | Parametric Equivalent |
| XRP2526ID-2-F | MaxLinear, Inc. | 0 | 1016-1693-ND | 0,00000 € | Similar |
| XRP2526IDTR-1-F | MaxLinear, Inc. | 0 | XRP2526IDTR-1-F-ND | 0,37679 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 25 | 1,16520 € | 29,13 € |
| 100 | 1,07090 € | 107,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07088 € | 2.677,20 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |



