XRP2526IDTR-1-F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MaxLinear, Inc.
In Stock: 1.794
Unit Price: 0,85000 €
Datasheet
Power Switch/Driver 1:2 900mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRP2526IDTR-1-F

DigiKey Part Number
XRP2526IDTR-1-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRP2526IDTR-1-F
Description
IC PWR SWITCH 1:2 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:2 900mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XRP2526IDTR-1-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
900mA
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types