MIC2070-1PCQS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,04565 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,86574 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,86574 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,86574 €
Datasheet
USB Controller USB Interface 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2070-1PCQS

DigiKey Part Number
MIC2070-1PCQS-ND
Manufacturer
Manufacturer Product Number
MIC2070-1PCQS
Description
IC USB PWR CTRLR DUAL 16-QSOP
Customer Reference
Detailed Description
USB Controller USB Interface 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2070-1PCQS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
USB
Standards
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
16µA
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2942,04565 €601,42 €
Unit Price without VAT:2,04565 €
Unit Price with VAT:2,43432 €