Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2070-1PCQS-TR | |
|---|---|
DigiKey Part Number | MIC2070-1PCQS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2070-1PCQS-TR |
Description | IC USB PWR CTRLR DUAL 16-QSOP |
Customer Reference | |
Detailed Description | USB Controller USB Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2070-1PCQS-TR Models |
Category | Interface USB |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 16µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Protocol USB | Supplier Device Package 16-QSOP |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2070-2PCQS-TR | Microchip Technology | 0 | MIC2070-2PCQS-TR-ND | 1,87403 € | Parametric Equivalent |
| MIC2072-1PCQS-TR | Microchip Technology | 0 | MIC2072-1PCQS-TR-ND | 1,74553 € | Parametric Equivalent |
| MIC2072-2BQS-TR | Microchip Technology | 0 | MIC2072-2BQS-TR-ND | 1,74553 € | Parametric Equivalent |
| MIC2072-2PCQS-TR | Microchip Technology | 0 | MIC2072-2PCQS-TR-ND | 1,74553 € | Parametric Equivalent |
| MIC2072-2PZQS-TR | Microchip Technology | 0 | MIC2072-2PZQS-TR-ND | 2,45393 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,87403 € | 4.685,07 € |
| Unit Price without VAT: | 1,87403 € |
|---|---|
| Unit Price with VAT: | 2,23010 € |


