
MIC2070-1BQS | |
|---|---|
DigiKey Part Number | MIC2070-1BQS-ND |
Manufacturer | |
Manufacturer Product Number | MIC2070-1BQS |
Description | IC USB PWR CTRLR DUAL 16-QSOP |
Customer Reference | |
Detailed Description | USB Controller USB Interface 16-QSOP |
Category | Interface USB |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Current - Supply 16µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Protocol USB | Supplier Device Package 16-QSOP |
Function Controller | Base Product Number |

