Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2043-1YM-TR | |
|---|---|
DigiKey Part Number | MIC2043-1YM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2043-1YM-TR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2043-1YM-TR Models |
Category | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) | Rds On (Typ) 40mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 1.6V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2042-1YM | Microchip Technology | 493 | 576-1695-5-ND | 2,01000 € | Parametric Equivalent |
| MIC2042-1YM-TR | Microchip Technology | 0 | MIC2042-1YM-TR-ND | 1,68873 € | Parametric Equivalent |
| MIC2042-2YM | Microchip Technology | 135 | 576-1697-5-ND | 2,01000 € | Parametric Equivalent |
| MIC2042-2YM-TR | Microchip Technology | 0 | MIC2042-2YM-TR-ND | 1,68873 € | Parametric Equivalent |
| MIC2043-1YM | Microchip Technology | 970 | 576-2142-ND | 2,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,05814 € | 5.145,35 € |
| Unit Price without VAT: | 2,05814 € |
|---|---|
| Unit Price with VAT: | 2,44919 € |



