
MIC2043-2YM | |
|---|---|
DigiKey Part Number | 2156-MIC2043-2YM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2043-2YM |
Description | SINGLE CHANNEL, HIGH CURRENT, LO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2043-2YM Models |
Category | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Mfr | Current - Output (Max) 3A |
Packaging Bulk | Rds On (Typ) 40mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 1.6V ~ 5.5V | Base Product Number |
| Bulk: | 650 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,59224 € | 254,04 € |
| Unit Price without VAT: | 2,59224 € |
|---|---|
| Unit Price with VAT: | 3,08477 € |

