Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2027-1YWM | |
|---|---|
DigiKey Part Number | MIC2027-1YWM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2027-1YWM |
Description | IC PWR SWITCH N-CH 2X1:2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:2 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2027-1YWM Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tube | Rds On (Typ) 100mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 4 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 2 x 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2027-1YWM-TR | Microchip Technology | 0 | MIC2027-1YWM-TR-ND | 2,20173 € | Parametric Equivalent |
| MIC2027-2YWM | Microchip Technology | 0 | 576-2140-ND | 2,20170 € | Parametric Equivalent |
| MIC2027-2YWM-TR | Microchip Technology | 0 | MIC2027-2YWM-TR-ND | 2,20173 € | Parametric Equivalent |
| MIC2077-1YWM | Microchip Technology | 0 | MIC2077-1YWM-ND | 1,21379 € | Parametric Equivalent |
| MIC2077-1YWM-TR | Microchip Technology | 0 | MIC2077-1YWM-TR-ND | 1,21377 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 2,20170 € | 517,40 € |
| Unit Price without VAT: | 2,20170 € |
|---|---|
| Unit Price with VAT: | 2,62002 € |



