


MIC2013-1.2YML-TR | |
|---|---|
DigiKey Part Number | 576-1684-2-ND - Tape & Reel (TR) 576-1684-1-ND - Cut Tape (CT) 576-1684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2013-1.2YML-TR |
Description | IC PWR SWITCH P-CHAN 1:1 6MLF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2013-1.2YML-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-DFN (2x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2003-1.2YML-TR | Microchip Technology | 4.553 | 1611-MIC2003-1.2YML-CT-ND | 0,38000 € | Parametric Equivalent |
| MIC2013-1.2YML-TR | Microchip Technology | 4.130 | 576-1684-1-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 25 | 1,00120 € | 25,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,90090 € | 4.504,50 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

