
MIC2012PZM | |
|---|---|
DigiKey Part Number | 576-2136-ND |
Manufacturer | |
Manufacturer Product Number | MIC2012PZM |
Description | IC USB PWR CTRLR DUAL 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB Controller Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2012PZM Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Current - Supply 16µA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Protocol USB | Base Product Number |
Function Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 2,09416 € | 397,89 € |
| Unit Price without VAT: | 2,09416 € |
|---|---|
| Unit Price with VAT: | 2,49205 € |

