
MIC2012PCM | |
|---|---|
DigiKey Part Number | 2156-MIC2012PCM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2012PCM |
Description | USB POWER CONTROLLER |
Customer Reference | |
Detailed Description | USB Controller USB Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2012PCM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 16µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 5903 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | 0,87782 € | 257,20 € |
| Unit Price without VAT: | 0,87782 € |
|---|---|
| Unit Price with VAT: | 1,04461 € |

