Direct

MIC2012-2PCQS-TR | |
|---|---|
DigiKey Part Number | MIC2012-2PCQS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2012-2PCQS-TR |
Description | IC USB PWR CTRLR DUAL 16-QSOP |
Customer Reference | |
Detailed Description | USB Controller Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2012-2PCQS-TR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Current - Supply 16µA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Package / Case 16-SSOP (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-QSOP |
Protocol USB | Base Product Number |
Function Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2012-2PZQS-TR | Microchip Technology | 0 | MIC2012-2PZQS-TR-ND | 2,26923 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60631 € | 4.015,77 € |
| Unit Price without VAT: | 1,60631 € |
|---|---|
| Unit Price with VAT: | 1,91151 € |


