MIC2012-1PCQS-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,04823 €
Datasheet
USB Controller Interface 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2012-1PCQS-TR

DigiKey Part Number
MIC2012-1PCQS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2012-1PCQS-TR
Description
IC USB PWR CTRLR DUAL 16-QSOP
Customer Reference
Detailed Description
USB Controller Interface 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2012-1PCQS-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
-
Standards
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
16µA
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,61362 €4.034,05 €
Manufacturers Standard Package
Unit Price without VAT:1,61362 €
Unit Price with VAT:1,92021 €