
MIC2010-1PCQS | |
|---|---|
DigiKey Part Number | 2156-MIC2010-1PCQS-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2010-1PCQS |
Description | USB POWER CONTROLLER |
Customer Reference | |
Detailed Description | USB Controller Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2010-1PCQS Models |
Category | Function Controller |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Current - Supply 16µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Protocol USB | Supplier Device Package 16-QSOP |
| Bulk: | 19166 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |

