Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

MIC2009YM6TX | |
|---|---|
DigiKey Part Number | MIC2009YM6TX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2009YM6TX |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2009YM6TX Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 70mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-23-6 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2009YM6-TR | Microchip Technology | 10.468 | 576-1680-1-ND | 1,11000 € | Parametric Equivalent |
| MIC2019YM6-TR | Microchip Technology | 17.046 | 576-2595-1-ND | 0,46000 € | Parametric Equivalent |
| NCP380HSNAJAAT1G | onsemi | 30.999 | NCP380HSNAJAAT1GOSCT-ND | 0,58000 € | Similar |
| NCP380LSNAJAAT1G | onsemi | 6.748 | NCP380LSNAJAAT1GOSCT-ND | 0,58000 € | Similar |
| TPS2553QDBVRQ1 | Texas Instruments | 0 | 296-40729-1-ND | 1,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66394 € | 1.991,82 € |
| Unit Price without VAT: | 0,66394 € |
|---|---|
| Unit Price with VAT: | 0,79009 € |




