

NCP380HSNAJAAT1G | |
|---|---|
DigiKey Part Number | NCP380HSNAJAAT1GOSTR-ND - Tape & Reel (TR) NCP380HSNAJAAT1GOSCT-ND - Cut Tape (CT) NCP380HSNAJAAT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380HSNAJAAT1G |
Description | IC PWR SWITCH P-CHAN 1:1 6TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel Adjustable 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP380HSNAJAAT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | Adjustable | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input High, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,56920 € | 14,23 € |
| 100 | 0,44020 € | 44,02 € |
| 250 | 0,37692 € | 94,23 € |
| 500 | 0,33796 € | 168,98 € |
| 1.000 | 0,30534 € | 305,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25714 € | 771,42 € |
| 6.000 | 0,25060 € | 1.503,60 € |
| 9.000 | 0,24733 € | 2.225,97 € |
| 15.000 | 0,24370 € | 3.655,50 € |
| 21.000 | 0,24158 € | 5.073,18 € |
| 30.000 | 0,23954 € | 7.186,20 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |











