Direct
Similar
Parametric Equivalent

MIC1815-10U-TR | |
|---|---|
DigiKey Part Number | MIC1815-10U-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC1815-10U-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC1815-10U-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.88V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36580 € | 1.097,40 € |
| 6.000 | 0,33929 € | 2.035,74 € |
| 9.000 | 0,33348 € | 3.001,32 € |
| Unit Price without VAT: | 0,36580 € |
|---|---|
| Unit Price with VAT: | 0,43530 € |




