Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1815R-10+T&R

DigiKey Part Number
DS1815R-10+T&RTR-ND - Tape & Reel (TR)
DS1815R-10+T&RCT-ND - Cut Tape (CT)
DS1815R-10+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1815R-10+T&R
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DS1815R-10+T&R Models
Product Attributes
Filter Similar Products
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Series
Reset Timeout
100ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-236-3, SC-59, SOT-23-3
Type
Simple Reset/Power-On Reset
Supplier Device Package
SOT-23-3
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.88V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 €4,21 €
103,19700 €31,97 €
252,94560 €73,64 €
1002,66920 €266,92 €
2502,54284 €635,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,31166 €6.934,98 €
Manufacturers Standard Package
Unit Price without VAT:4,21000 €
Unit Price with VAT:5,00990 €