Parametric Equivalent
Similar
Similar
Similar
Similar

MIC1232MY-TR | |
|---|---|
DigiKey Part Number | 576-1053-2-ND - Tape & Reel (TR) 576-1053-1-ND - Cut Tape (CT) 576-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC1232MY-TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC1232MY-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 250ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.37V, 4.62V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1232COA | Microchip Technology | 540 | TC1232COA-ND | 1,51000 € | Similar |
| TC1232EOA | Microchip Technology | 8.934 | TC1232EOA-ND | 1,51000 € | Similar |
| MIC1232M-TR | Microchip Technology | 0 | MIC1232M-TR-ND | 0,62722 € | Parametric Equivalent |
| LTC1232IS8 | Analog Devices Inc. | 0 | LTC1232IS8-ND | 0,00000 € | Similar |
| LTC1232IS8#PBF | Analog Devices Inc. | 1.980 | LTC1232IS8#PBF-ND | 7,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 25 | 0,90080 € | 22,52 € |
| 100 | 0,83290 € | 83,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83290 € | 2.082,25 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |






