LTC1232IS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,13695 €
Datasheet

Similar


Microchip Technology
In Stock: 374
Unit Price: 1,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 489
Unit Price: 1,09000 €
Datasheet
Supervisor Open Drain, Open Drain 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1232IS8#TR

DigiKey Part Number
LTC1232IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1232IS8#TR
Description
IC MPU SUPERVISORY CIRCUIT 8SOIC
Customer Reference
Detailed Description
Supervisor Open Drain, Open Drain 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1232IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.37V, 4.62V
Output
Open Drain, Open Drain
Reset
Active High/Active Low
Reset Timeout
250ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types