Similar

MCP98243T-BE/MCAA | |
|---|---|
DigiKey Part Number | MCP98243T-BE/MCAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP98243T-BE/MCAA |
Description | IC TEMP SENSOR 2WIRE 3V 8-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-DFN (2x3) |
EDA/CAD Models | MCP98243T-BE/MCAA Models |
Category | Output Type I2C/SMBus |
Manufacturer Microchip Technology | Output Alarm Yes |
Packaging Tape & Reel (TR) | Output Fan No |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Function Temp Monitoring System (Sensor), DIMM DDR Memory | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 8-VFDFN Exposed Pad |
Accuracy ±3% | Supplier Device Package 8-DFN (2x3) |
Topology ADC (Sigma Delta), Register Bank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT30TSE004A-MA5M-T | Microchip Technology | 65 | AT30TSE004A-MA5M-TCT-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | 0,94237 € | 10.366,07 € |
| Unit Price without VAT: | 0,94237 € |
|---|---|
| Unit Price with VAT: | 1,12142 € |


