

AT30TSE004A-MA5M-T | |
|---|---|
DigiKey Part Number | AT30TSE004A-MA5M-TTR-ND - Tape & Reel (TR) AT30TSE004A-MA5M-TCT-ND - Cut Tape (CT) AT30TSE004A-MA5M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT30TSE004A-MA5M-T |
Description | SENSOR DIGITAL -20C-125C 8UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 125°C 10 b 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT30TSE004A-MA5M-T Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±1°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 75°C ~ 95°C (-20°C ~ 125°C) |
Part Status Active | Operating Temperature -20°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -20°C ~ 125°C | Package / Case 8-UFDFN Exposed Pad |
Output Type I2C | Supplier Device Package 8-UDFN (2x3) |
Voltage - Supply 1.7V ~ 3.6V | Base Product Number |
Resolution 10 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP98243-BE/MC | Microchip Technology | 1.856 | MCP98243-BE/MC-ND | 5,64000 € | Similar |
| MCP98243T-BE/MNY | Microchip Technology | 3.223 | MCP98243T-BE/MNYCT-ND | 5,64000 € | Similar |
| MCP9843T-BE/MC | Microchip Technology | 7.480 | MCP9843T-BE/MCCT-ND | 4,77000 € | Similar |
| MCP9844T-BE/MNY | Microchip Technology | 4.327 | MCP9844T-BE/MNYCT-ND | 5,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 25 | 1,09240 € | 27,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,89240 € | 4.462,00 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |




