Direct
Similar

MCP98242T-CE/MC | |
|---|---|
DigiKey Part Number | MCP98242T-CE/MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP98242T-CE/MC |
Description | IC TEMP SENSOR 2WIRE 8-DFN |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-DFN (2x3) |
EDA/CAD Models | MCP98242T-CE/MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Product Number |



