
MCP96RL00T-E/MX | |
|---|---|
DigiKey Part Number | MCP96RL00T-E/MXTR-ND - Tape & Reel (TR) MCP96RL00T-E/MXCT-ND - Cut Tape (CT) MCP96RL00T-E/MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP96RL00T-E/MX |
Description | THERMOCOUPLE I2C CONVERTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermocouple to Digital Converter IC Thermocouple Input I2C Output 20-MQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP96RL00T-E/MX Models |
Category | Output Type I2C |
Manufacturer Microchip Technology | Current - Supply 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-VQFN Exposed Pad |
Type Thermocouple to Digital Converter | Supplier Device Package 20-MQFN (5x5) |
Input Type Thermocouple | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 25 | 2,79600 € | 69,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,53271 € | 8.357,94 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |





