
MCP96RL01-E/MX | |
|---|---|
DigiKey Part Number | 150-MCP96RL01-E/MX-ND |
Manufacturer | |
Manufacturer Product Number | MCP96RL01-E/MX |
Description | IC THERMOCOUPLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermocouple to Digital Converter IC Thermocouple Input I2C Output 20-MQFN (5x5) |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Microchip Technology | Current - Supply 300 µA |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-VQFN Exposed Pad |
Type Thermocouple to Digital Converter | Supplier Device Package 20-MQFN (5x5) |
Input Type Thermocouple | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 25 | 2,92360 € | 73,09 € |
| 100 | 2,66020 € | 266,02 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |


