Direct


MCP9600-I/MX | |
|---|---|
DigiKey Part Number | MCP9600-I/MX-ND |
Manufacturer | |
Manufacturer Product Number | MCP9600-I/MX |
Description | IC THRMOCPLE TO DIG CONV 20MQFN |
Customer Reference | |
Detailed Description | Thermocouple to Digital Converter IC Thermocouple Input I2C Output 20-MQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP9600-I/MX Models |
Category | Output Type I2C |
Manufacturer Microchip Technology | Current - Supply 300 µA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-VQFN Exposed Pad |
Type Thermocouple to Digital Converter | Supplier Device Package 20-MQFN (5x5) |
Input Type Thermocouple | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP9600-E/MX | Microchip Technology | 1.217 | MCP9600-E/MX-ND | 7,53000 € | Direct |






