


MIKROE-2501 | |
|---|---|
DigiKey Part Number | 1471-1727-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2501 |
Description | THERMO K CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP9600 Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | MCP9600 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,96000 € | 31,96 € |
| Unit Price without VAT: | 31,96000 € |
|---|---|
| Unit Price with VAT: | 38,03240 € |
















