MCP87050T-U/MF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4.710
Unit Price: 1,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.406
Unit Price: 2,81000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.350
Unit Price: 0,94000 €
Datasheet
N-Channel 25 V 100A (Tc) 2.2W (Ta) Surface Mount 8-PDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP87050T-U/MF

DigiKey Part Number
MCP87050T-U/MFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP87050T-U/MF
Description
MOSFET N-CH 25V 100A 8PDFN
Customer Reference
Detailed Description
N-Channel 25 V 100A (Tc) 2.2W (Ta) Surface Mount 8-PDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
MCP87050T-U/MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
+10V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1040 pF @ 12.5 V
FET Feature
-
Power Dissipation (Max)
2.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes