
MCP73833T-FCI/MF | |
|---|---|
DigiKey Part Number | MCP73833T-FCI/MFTR-ND - Tape & Reel (TR) MCP73833T-FCI/MFCT-ND - Cut Tape (CT) MCP73833T-FCI/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73833T-FCI/MF |
Description | IC BATT CONTRL LI-ION 1CEL 10DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73833T-FCI/MF Models |
Category | Charge Current - Max 1A |
Manufacturer Microchip Technology | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-DFN (3x3) |
Programmable Features Current | Base Product Number |
Fault Protection Over Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 25 | 0,83080 € | 20,77 € |
| 100 | 0,82580 € | 82,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,75390 € | 2.487,87 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |














