
OLIMEXINO-NANO-BAT | |
|---|---|
DigiKey Part Number | 1188-1131-ND |
Manufacturer | |
Manufacturer Product Number | OLIMEXINO-NANO-BAT |
Description | ARDUINO BD LEONARDO MULTI BATT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MCP73833 Battery Board Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Battery Board | |
Utilized IC / Part | MCP73833 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |



