

MCP6V01T-E/SN | |
|---|---|
DigiKey Part Number | 150-MCP6V01T-E/SNTR-ND - Tape & Reel (TR) 150-MCP6V01T-E/SNCT-ND - Cut Tape (CT) 150-MCP6V01T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V01T-E/SN |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6V01T-E/SN Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.5V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.3 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6V01-E/SN | Microchip Technology | 69 | MCP6V01-E/SN-ND | 1,92000 € | Direct |
| OPA349UA | Texas Instruments | 80 | 296-19956-5-ND | 1,91000 € | Similar |
| OPA349UA/2K5 | Texas Instruments | 41.277 | OPA349UA/2K5-ND | 0,83290 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 25 | 1,62520 € | 40,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,45333 € | 4.795,99 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |



