MCP6L74T-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4.293
Unit Price: 1,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.463
Unit Price: 1,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.113
Unit Price: 1,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.631
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,37237 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,37237 €
Datasheet

Similar


Texas Instruments
In Stock: 161
Unit Price: 1,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 388
Unit Price: 1,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.927
Unit Price: 2,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.168
Unit Price: 2,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.278
Unit Price: 1,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.745
Unit Price: 1,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.799
Unit Price: 3,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.981
Unit Price: 1,09000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6L74T-E/ST

DigiKey Part Number
MCP6L74T-E/STTR-ND - Tape & Reel (TR)
MCP6L74T-E/STCT-ND - Cut Tape (CT)
MCP6L74T-E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6L74T-E/ST
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6L74T-E/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.9V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
150µA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,89503 €2.237,57 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €