
MCP6L72T-E/MS | |
|---|---|
DigiKey Part Number | MCP6L72T-E/MSTR-ND - Tape & Reel (TR) MCP6L72T-E/MSCT-ND - Cut Tape (CT) MCP6L72T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6L72T-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6L72T-E/MS Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 150µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6272T-E/MS | Microchip Technology | 3.710 | MCP6272T-E/MSCT-ND | 0,69000 € | Similar |
| AD8532ARMZ-REEL | Analog Devices Inc. | 5.175 | AD8532ARMZ-REELCT-ND | 1,20000 € | Similar |
| ISL28213FUZ | Renesas Electronics Corporation | 3.851 | 20-ISL28213FUZ-ND | 0,62000 € | Similar |
| LMV342IDGKR | Texas Instruments | 2.240 | 296-22012-1-ND | 0,61000 € | Similar |
| LMV342MM/NOPB | Texas Instruments | 2.291 | LMV342MM/NOPBCT-ND | 1,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 25 | 0,54600 € | 13,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49294 € | 1.232,35 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

