
MCP6L2T-E/MS | |
|---|---|
DigiKey Part Number | MCP6L2T-E/MSTR-ND - Tape & Reel (TR) MCP6L2T-E/MSCT-ND - Cut Tape (CT) MCP6L2T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6L2T-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6L2T-E/MS Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 200µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6477T-E/MS | Microchip Technology | 5.968 | 150-MCP6477T-E/MSCT-ND | 0,33000 € | Similar |
| LMV552MMX/NOPB | Texas Instruments | 33.841 | 296-41315-1-ND | 1,24000 € | Similar |
| LMV772MM/NOPB | Texas Instruments | 1.474 | LMV772MM/NOPBCT-ND | 2,19000 € | Similar |
| LMV822Q1MM/NOPB | Texas Instruments | 7.452 | 296-LMV822Q1MM/NOPBCT-ND | 2,18000 € | Similar |
| NCS20062DTBR2G | onsemi | 2.472 | 488-NCS20062DTBR2GCT-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 25 | 0,48840 € | 12,21 € |
| 100 | 0,48500 € | 48,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45406 € | 1.135,15 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

