
MCP6H84T-E/ST | |
|---|---|
DigiKey Part Number | 150-MCP6H84T-E/STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6H84T-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6H84T-E/ST Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 700µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 55 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 10 pA | Base Product Number |

