Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6H04T-E/SLVAO | |
|---|---|
DigiKey Part Number | 150-MCP6H04T-E/SLVAOTR-ND - Tape & Reel (TR) 150-MCP6H04T-E/SLVAOCT-ND - Cut Tape (CT) 150-MCP6H04T-E/SLVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6H04T-E/SLVAO |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 135µA (x4 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.8V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 10 pA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 700 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20074DR2G | onsemi | 1 | NCV20074DR2GOSCT-ND | 0,96000 € | Direct |
| LMC6494AEM | Texas Instruments | 0 | LMC6494AEM-ND | 4,50964 € | Similar |
| LMC6494AEM/NOPB | Texas Instruments | 0 | LMC6494AEM/NOPB-ND | 4,22782 € | Similar |
| LMC6494AEMX/NOPB | Texas Instruments | 0 | 296-38148-2-ND | 3,51334 € | Similar |
| LMC6494BEM/NOPB | Texas Instruments | 847 | LMC6494BEM/NOPB-ND | 5,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 1,18738 € | 3.087,19 € |
| Unit Price without VAT: | 1,18738 € |
|---|---|
| Unit Price with VAT: | 1,41298 € |



