Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6H02T-E/SNVAO | |
|---|---|
DigiKey Part Number | 150-MCP6H02T-E/SNVAOTR-ND - Tape & Reel (TR) 150-MCP6H02T-E/SNVAOCT-ND - Cut Tape (CT) 150-MCP6H02T-E/SNVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6H02T-E/SNVAO |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6H02T-E/SNVAO Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 135µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20072DR2G | onsemi | 39.390 | NCV20072DR2GOSCT-ND | 0,47000 € | Direct |
| ADA4665-2ARZ | Analog Devices Inc. | 658 | 505-ADA4665-2ARZ-ND | 2,51000 € | Similar |
| LMC6492AEM | Texas Instruments | 0 | LMC6492AEM-ND | 4,65000 € | Similar |
| LMC6492AEM/NOPB | Texas Instruments | 12 | LMC6492AEM/NOPB-ND | 3,86000 € | Similar |
| LMC6492AEMX/NOPB | Texas Instruments | 678 | 296-43069-1-ND | 4,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,91033 € | 3.004,09 € |
| Unit Price without VAT: | 0,91033 € |
|---|---|
| Unit Price with VAT: | 1,08329 € |




