
MCP6C02T-100H/Q8BVAO | |
|---|---|
DigiKey Part Number | 150-MCP6C02T-100H/Q8BVAOTR-ND - Tape & Reel (TR) 150-MCP6C02T-100H/Q8BVAOCT-ND - Cut Tape (CT) 150-MCP6C02T-100H/Q8BVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6C02T-100H/Q8BVAO |
Description | IC CURRENT SENSE 1 CIRCUIT 8VDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-VDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 170 µA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 490µA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,96148 € | 11.768,88 € |
| Unit Price without VAT: | 1,96148 € |
|---|---|
| Unit Price with VAT: | 2,33416 € |

