
MCP6C02T-100E/CHY | |
|---|---|
DigiKey Part Number | MCP6C02T-100E/CHYTR-ND - Tape & Reel (TR) MCP6C02T-100E/CHYCT-ND - Cut Tape (CT) MCP6C02T-100E/CHYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6C02T-100E/CHY |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 390 kHz | |
Current - Input Bias | 170 µA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 490µA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 25 | 1,07560 € | 26,89 € |
| 100 | 0,98110 € | 98,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98109 € | 2.943,27 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |











